| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DPRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DPRN |
RBC10DPRN
| Heilind Number: | SULRBC10DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DPRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DPRN, a high-performance PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity in demanding environments. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and 20 positions accommodate multiple signal lines, while the 700VAC voltage rating suits various applications. Ideal for board-to-board and card edge connections, its straddle orientation and card extender termination method offer flexibility in installation. Operating flawlessly between -65°C to 125°C, this connector is suitable for a wide range of industries. Trust in the RBC10DPRN for efficient and durable connectivity solutions.

