RBC10DPSH

Heilind Number:SULRBC10DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPSH

Detailed Description

Introducing the RBC10DPSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and double-point contact type offer secure mating with a 2-row, 20-position layout. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Gold-plated contacts provide excellent conductivity, while matte tin plating on the termination ensures long-lasting performance. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, this connector is suitable for various industrial and commercial uses. With a compact design, measuring just 0.61 inches in height and 0.4 inches in width, it is ideal for space-constrained applications. Trust the RBC10DPSH for seamless board-to-board connections in your next project.