RBC10DPSI

Heilind Number:SULRBC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPSI

Detailed Description

Introducing the RBC10DPSI, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction and reliable functionality, this connector features phosphor bronze contacts plated in gold, ensuring optimal conductivity and longevity. The double-point contact design enhances signal transmission efficiency, while the threaded mounting type and through-hole termination method provide secure attachment to PCBs. Operating at voltage levels up to 700 VAC and temperatures ranging from -65 to 125°C, this connector offers exceptional performance in harsh environments. With a compact size and 20 positions spread across two rows, it facilitates efficient PCB connectivity. The matte tin termination plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the RBC10DPSI sets a new standard for reliability in board-to-board connections.