RBC10DPSN

Heilind Number:SULRBC10DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPSN

Detailed Description

Introducing the RBC10DPSN, a high-performance PCB connector designed for demanding applications. With a double-point contact configuration featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. Its straight orientation and 2.54mm pitch make it ideal for board-to-board connections, with 20 positions spread across two rows. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, meeting the requirements of various industries. Featuring a termination method of thru hole and termination plating of matte tin, the RBC10DPSN offers easy and secure installation on PCBs. With a compact design measuring just 15.49mm in height and 10.16mm in width, it saves valuable space on the board. Whether for commercial or industrial applications, this connector guarantees long-lasting performance and durability.