RBC10DPSS

Heilind Number:SULRBC10DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPSS

Detailed Description

Introducing the RBC10DPSS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, double-point contact type, and side-hole mount make it versatile for various PCB setups. Made with Phosphor Bronze contacts plated with gold, it offers superior conductivity and corrosion resistance. With 20 positions and a pitch of 2.54mm, it allows for precise and secure connections. Operating within a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. Its compact design, with dimensions of 0.61in height and 0.4in width, saves valuable board space. The termination method of thru-hole with matte tin plating ensures easy installation and durability. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the RBC10DPSS.