RBC10DPUH

Heilind Number:SULRBC10DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPUH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPUH

Detailed Description

Introducing the RBC10DPUH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its double-point contact design and gold plating guarantee excellent signal integrity, while the 700VAC voltage rating makes it suitable for a wide range of industrial and commercial systems. With a compact right-angle orientation and two rows of 20 positions each, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Trust the RBC10DPUH for robust and efficient board-to-board connections.