RBC10DPUI

Heilind Number:SULRBC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPUI

Detailed Description

Introducing the RBC10DPUI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The double-point contact design, plated with gold for optimal conductivity, guarantees secure and low-resistance connections. Its right-angle orientation and threaded mount type offer versatility in installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Boasting twenty positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB layouts. The Matte Tin termination plating further enhances durability. Trust the RBC10DPUI for efficient and durable board-to-board or card-edge connections in your projects.