| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULRBC10DPUN |
RBC10DPUN
| Heilind Number: | SULRBC10DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DPUN, a high-performance PCB connector designed for precision connectivity in electronic devices. This female connector features two rows of 20 contact positions, each meticulously crafted with Phosphor Bronze and Gold plating for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and data transfer. The right-angle orientation and no-mounting design make it versatile for various PCB configurations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its matte tin termination plating further enhances longevity. Perfect for hi-rel applications, the RBC10DPUN is a must-have component for demanding electronic systems.

