RBC10DPUS

Heilind Number:SULRBC10DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPUS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPUS

Detailed Description

Introducing the RBC10DPUS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for both standard and rugged operating conditions. This connector, with 20 positions and a 2.54mm pitch, offers ample connectivity options. Its compact size, with a height of 14.22mm and width of 10.16mm, saves valuable board space. Meeting stringent quality standards, it's ideal for board-to-board and card edge connections in aerospace, defense, and industrial applications. Trust the RBC10DPUS for premium performance in your electronic systems.