RBC10DRAH

Heilind Number:SULRBC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRAH

Detailed Description

Introducing the RBC10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The 3A current rating and 700VAC voltage rating make it suitable for power and signal transmission. Featuring a female gender and right-angle orientation, it offers versatility in mounting options. With two rows and 20 positions, it provides ample connectivity in a compact form factor. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector is RoHS compliant and operates in a wide temperature range from -65 to 125°C, making it ideal for industrial and high-reliability applications. Trust the RBC10DRAH for seamless and durable board-to-board connections.