RBC10DRAI

Heilind Number:SULRBC10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRAI

Detailed Description

Introducing the RBC10DRAI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The female connector with 20 positions and two rows offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. The gold-plated contacts guarantee excellent signal transmission, while the full bellow contact type enhances durability. With a pitch of 2.54mm (.1 in) and a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Trust the RBC10DRAI for efficient and long-lasting board-to-board connections.