RBC10DRAN

Heilind Number:SULRBC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRAN

Detailed Description

Introducing the RBC10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female connector, with two rows of 20 positions, offers ample connectivity options. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Gold-plated contacts and full bellow design ensure low contact resistance and high signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB designs. Trust the RBC10DRAN for robust and dependable board-to-board connections in your critical systems.