RBC10DRAS

Heilind Number:SULRBC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRAS

Detailed Description

Introducing the RBC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this connector ensures secure and reliable connections. Featuring a durable construction with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stable performance in harsh environments. The side hole mount and thru-hole termination method facilitate easy and secure assembly. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Perfect for applications where reliability is paramount, the RBC10DRAS is the ultimate choice for your connectivity needs.