RBC10DREH-S13

Heilind Number:SULRBC10DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DREH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DREH-S13

Detailed Description

Featuring a sleek design and robust functionality, the RBC10DREH-S13 PCB Connector is a must-have component for seamless board-to-board connectivity. Boasting a female gender and double-row configuration, this connector offers exceptional versatility. With a clearance hole mount type and card extender termination method, installation is a breeze. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity. The 2.54mm pitch and 20 positions guarantee precise connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. The straddle orientation and full bellow contact type further enhance its performance. With a compact size, measuring just 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust in the RBC10DREH-S13 for high-quality, high-reliability board-to-board connections.