RBC10DREH

Heilind Number:SULRBC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DREH

Detailed Description

The RBC10DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and 20 positions spread across 2 rows, this connector ensures reliable connectivity. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and full bellow contact type further enhance functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds durability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the RBC10DREH for dependable and high-speed connections in your PCB applications.