| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DREN |
RBC10DREN
| Heilind Number: | SULRBC10DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DREN, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in any environment. Featuring a gendered female design with two rows and 20 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for optimal signal integrity. The termination method of eyelet ensures secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the RBC10DREN for efficient and dependable board-to-board connections.

