RBC10DRES

Heilind Number:SULRBC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRES

Detailed Description

Introducing the RBC10DRES, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring a gender of female and two rows for enhanced connectivity, it offers 20 positions with a pitch of 2.54mm. The termination method of eyelet ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and side hole mount type make it easy to install, with a compact design measuring 10.95mm in height and 8.38mm in width. The RBC10DRES is the perfect choice for demanding PCB interconnection needs.