RBC10DRMD

Heilind Number:SULRBC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRMD

Detailed Description

Introducing the RBC10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 female contacts, this connector ensures secure and reliable connections. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and hassle-free. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds an extra layer of protection against corrosion. With a compact size measuring 15.49mm in height and 9.4mm in width, the RBC10DRMD is ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers exceptional performance. Trust in the quality and reliability of the RBC10DRMD for your connectivity needs.