| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DRMH |
RBC10DRMH
| Heilind Number: | SULRBC10DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a unique loop bellow contact type, ensures secure and reliable connections in industrial environments. With a rugged construction and phosphor bronze contact material plated with gold, it guarantees excellent conductivity and durability, even under extreme conditions. The clearance hole mount type and wire wrap termination method make installation a breeze. With 20 positions and 2 rows, it offers ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. Trust in the RBC10DRMH for seamless and efficient PCB connectivity.

