RBC10DRMS-S288

Heilind Number:SULRBC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRMS-S288

Detailed Description

Introducing the RBC10DRMS-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector, with a pitch of 2.54mm, features two rows with 20 positions, ensuring reliable connectivity. Crafted from PPS and phosphor bronze, it offers excellent durability and conductivity, with gold-plated contacts for enhanced signal transmission. The loop bellow contact type and straddle orientation guarantee secure mating. Operating at extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it ensures safe and efficient power delivery. The termination method is through a card extender with matte tin plating, ensuring a secure and durable connection. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust the RBC10DRMS-S288 for dependable board-to-board connections in your next project.