RBC10DRMS

Heilind Number:SULRBC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRMS

Detailed Description

RBC10DRMS features a PPS & Phosphor Bronze construction, ideal for high-performance applications. With an amperage rating of 3A and a voltage of 700 VAC, this female connector boasts reliability and efficiency. Its two rows, side hole mount type, and wire wrap termination method ensure secure connections. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and straight orientation enhance versatility. With 20 positions and a tail length of 14.22mm, this connector is suitable for various PCB applications. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution. Terminated with matte tin, it complies with industry standards for reliability. Perfect for board-to-board and card edge connections, the RBC10DRMS is a top choice for demanding electronic systems.