RBC10DRMT-S288

Heilind Number:SULRBC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRMT-S288

Detailed Description

Our PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RBC10DRMT-S288, offers reliable connectivity in demanding environments. Designed for female gender with 2 rows and a threaded mount type, this connector ensures secure attachment. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with gold plating, it guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-power applications. The contact type, Loop Bellow, and orientation, Straddle, provide versatility in usage. Boasting 20 positions and a tail length of 13.84mm, it allows for multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for varied industrial settings. With a compact size of 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. Its termination plating of Matte Tin ensures durability. This high-quality connector, belonging to the hi-rel category, is ideal for critical applications that demand precision and performance.