RBC10DRMT

Heilind Number:SULRBC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRMT

Detailed Description

Introducing the RBC10DRMT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Engineered with precision, this connector features PPS and Phosphor Bronze construction, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector offers 20 positions across 2 rows, with a pitch of 2.54mm, facilitating seamless integration. Its threaded mount type and wire wrap termination method guarantee secure and stable connections. The contact material is gold-plated phosphor bronze, enhancing conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a versatile solution for various industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust in the RBC10DRMT for efficient and durable board-to-board connections.