RBC10DRMZ

Heilind Number:SULRBC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRMZ

Detailed Description

Introducing the RBC10DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, side hole mount type, and wire wrap termination method make installation easy and secure. Boasting a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. Gold-plated contacts on a 2.54mm pitch provide excellent signal integrity. With 20 positions and loop bellow contact type, it facilitates complex connections. Operating from -65 to 125°C, it's suitable for extreme temperature conditions. The 14.22mm tail length offers flexibility in board layout. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte Tin termination plating ensures durability. Classified under hi-rel connectors, the RBC10DRMZ is the ultimate choice for robust and high-performance PCB interconnectivity.