RBC10DRSD

Heilind Number:SULRBC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRSD

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, the RBC10DRSD connector is designed for high-performance applications. With a current rating of 3 A and a voltage rating of 700 VAC, this female connector offers reliable power transmission. Its two rows of contacts, terminated through clearance holes, ensure secure PCB mounting. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the Loop Bellow contact type guarantees consistent performance. With 20 positions and a pitch of 2.54 mm, this connector is suitable for various board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The Matte Tin termination plating further enhances its durability. Measuring at 15.49 mm in height and 9.4 mm in width, this straight orientation connector is compact yet efficient. Perfect for use in aerospace, defense, and industrial applications, the RBC10DRSD ensures reliable connectivity in critical systems.