RBC10DRSH

Heilind Number:SULRBC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRSH

Detailed Description

Introducing the RBC10DRSH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector ensures secure connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 20 positions, it offers ample connectivity options while maintaining a compact footprint. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Gold-plated contacts guarantee optimal signal transfer, while the loop bellow contact type and straight orientation further enhance connection stability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of applications. Trust the RBC10DRSH for high-reliability connectivity in your PCB designs.