RBC10DRSI

Heilind Number:SULRBC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRSI

Detailed Description

RBC10DRSI features a robust design, utilizing PPS and Phosphor Bronze materials for enhanced durability. With a 3A amperage rating and 700VAC voltage capacity, this connector is perfect for high-power applications. Featuring a female gender and 20 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated contacts on Phosphor Bronze provide reliable signal transmission. Operating in a wide temperature range from -65°C to 125°C, it's suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Its loop bellow contact type and straight orientation further enhance its usability. Perfect for board-to-board PCB connections, card edge setups, and more, the RBC10DRSI is a top choice for demanding applications.