RBC10DRSS

Heilind Number:SULRBC10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRSS

Detailed Description

Introducing the RBC10DRSS, a high-performance PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, military, and industrial settings. Featuring PPS and Phosphor Bronze materials with gold plating, it ensures reliable conductivity even in harsh environments. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. With 20 positions and a voltage rating of 700 VAC, it provides ample connectivity for various systems. The loop bellow contact type guarantees stable signal transmission, while the straight orientation and 2.54mm pitch allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the RBC10DRSS for superior performance in your critical electronic connections.