RBC10DRST

Heilind Number:SULRBC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRST

Detailed Description

The RBC10DRST is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. With two rows of 20 positions each, it offers ample connectivity options in a compact form factor. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the loop bellow contact type ensures stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its matte tin termination plating enhances solderability. Measuring only 15.49mm in height and 9.4mm in width, the RBC10DRST is a space-saving solution for high-density PCB layouts. Trust in its quality and performance for your connectivity needs.