RBC10DRSZ

Heilind Number:SULRBC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRSZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRSZ

Detailed Description

This PPS and Phosphor Bronze connector, with SKU RBC10DRSZ, features a female gender, side hole mount type, and Thru Hole termination method, making it ideal for secure board-to-board PCB connections. With two rows and 20 positions, it offers ample connectivity in a compact design. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity. Operating at up to 700VAC and with a current rating of 3A, this connector is suitable for various power and signal applications. Its loop bellow contact type and straight orientation facilitate easy insertion and removal. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of high-reliability applications.