RBC10DRTI-S13

Heilind Number:SULRBC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRTI-S13

Detailed Description

Introducing the RBC10DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure. The contact material is gold-plated phosphor bronze for optimal conductivity, while the full bellow contact type guarantees a stable connection. With two rows and twenty positions, it offers ample connectivity options. Operating at up to 700VAC and -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 8.38mm in width, it's compact yet effective. Ideal for use in various industries, this connector is a reliable solution for your PCB connectivity needs.