RBC10DRTI

Heilind Number:SULRBC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRTI

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze materials, the RBC10DRTI connector is designed for high-performance applications. With a current rating of 3A and a voltage resistance of 700 VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm, providing 20 positions for secure connections. The Full Bellow contact type and gold plating guarantee excellent signal integrity. With a straight orientation and threaded mount type, it is easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its termination method of Thru Hole and termination plating of Matte Tin further enhance its durability. Perfect for board-to-board and card edge connections, the RBC10DRTI is a versatile solution for demanding electronic systems.