| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DRTS |
RBC10DRTS
| Heilind Number: | SULRBC10DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a dual-row configuration and side hole mount type, this connector offers secure and efficient installation. Boasting a contact material of phosphor bronze with gold plating, it ensures reliable signal transmission with minimal interference. Featuring a contact type of full bellow, it guarantees a stable connection even in harsh environments. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining compactness. Its operational temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. Trust in the RBC10DRTS for superior performance and durability in your PCB connectivity needs.

