RBC10DRXH

Heilind Number:SULRBC10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRXH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRXH

Detailed Description

Introducing the RBC10DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector ensures secure and reliable connections. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts provide optimal signal transmission, while the matte tin termination ensures easy soldering. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, the RBC10DRXH is suitable for use in harsh environments. Its low-profile design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layouts. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.