RBC10DRXI

Heilind Number:SULRBC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRXI

Detailed Description

Introducing the RBC10DRXI, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions each, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. With a pitch of 2.54mm and a straight orientation, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the RBC10DRXI is a reliable connectivity solution.