RBC10DRXN

Heilind Number:SULRBC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRXN

Detailed Description

Featuring a robust design for reliable connectivity, the RBC10DRXN PCB connector sets a high standard in power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power delivery in demanding applications. Its two rows, each with 20 positions, offer ample connectivity options. Constructed with PPS and Phosphor Bronze materials, and featuring gold plating on contacts, it guarantees optimal performance and durability. The termination method through-hole mounting with matte tin plating ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in challenging environments. Its straight orientation, 2.54mm pitch, and full bellow contact type further enhance its usability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board while delivering high performance. Perfect for high-reliability applications, the RBC10DRXN is a top choice in the realm of board-to-board and card edge connectors.