RBC10DRYI-S13

Heilind Number:SULRBC10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRYI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRYI-S13

Detailed Description

Introducing the RBC10DRYI-S13, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for a wide range of applications. Featuring a gender-specific female design with two rows of contacts, it ensures secure and stable connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and 20 positions, it offers versatility in PCB layouts. The connector, operating at temperatures ranging from -65 to 125°C, is suitable for use in diverse environments. Its straddle orientation and tail length of 10.8mm make it easy to install and integrate seamlessly. The matte tin termination plating adds to its longevity. Perfect for hi-rel applications, the RBC10DRYIS13 is a reliable choice for your connectivity needs.