RBC10DRYI

Heilind Number:SULRBC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRYI

Detailed Description

Introducing the RBC10DRYI 2-Row Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features durable PPS & Phosphor Bronze construction with gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and 20 positions, it offers ample connectivity options for your PCBs. The straight orientation and threaded mount type make installation a breeze, while the thru-hole termination method guarantees secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for a variety of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on your board. Trust the RBC10DRYI for efficient and durable board-to-board connections in your projects.