RBC10DRYN-S13

Heilind Number:SULRBC10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRYN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRYN-S13

Detailed Description

The RBC10DRYN-S13 PCB connector is a reliable and high-performance component designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures a stable and efficient power transmission. Featuring a female gender, 2 rows, and 20 positions, it offers versatile connectivity options. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method is through a card extender, with a pitch of 2.54mm, suitable for various PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on the board. With termination plating of matte tin, it ensures secure soldering connections. The RBC10DRYN-S13 is a top choice for board-to-board and card edge connections, meeting the highest industry standards for quality and performance.