| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC10DRYN |
RBC10DRYN
| Heilind Number: | SULRBC10DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DRYN, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures superior conductivity and longevity. With a 3A amperage rating and a 700VAC voltage capacity, it is suitable for a wide range of applications. The 2-row, 20-position design offers ample connectivity options, while the gold-plated contacts guarantee optimal signal integrity. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Trust the RBC10DRYN for seamless and efficient board-to-board connections in your projects.

