RBC10DRYS-S13

Heilind Number:SULRBC10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRYS-S13

Detailed Description

The RBC10DRYS-S13 is a high-performance board-to-board PCB connector designed for reliability and durability. Featuring a gender-specific design with two rows and a side hole mount type, this connector ensures secure connectivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Each of the 20 positions in this connector is carefully engineered for optimal performance. The termination method is through a card extender, with a tail length of 10.8mm for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. With a pitch of 2.54mm and a full bellow contact type, it ensures a reliable connection. The RBC10DRYSS13 is a top choice for engineers seeking high-quality connectors for their projects.