RBC10DSXI

Heilind Number:SULRBC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DSXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DSXI

Detailed Description

SKU RBC10DSXI features a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it ensures robust connectivity. The connector, featuring a female gender and a single row configuration, is mounted securely via threaded holes and terminated through holes for stable contact. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch allows for precise alignment, while the full bellow contact type guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and telecommunications applications. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, make it suitable for space-constrained PCB layouts. Certified for RoHS compliance, this connector upholds environmental standards without compromising on performance, making it a reliable choice for critical electronic systems.