RBC10DSXN

Heilind Number:SULRBC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DSXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DSXN

Detailed Description

The RBC10DSXN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is ideal for applications requiring robust connectivity. Featuring phosphor bronze contacts with gold plating, it ensures low contact resistance and high durability. The straight orientation and 1-row design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The termination method of through-hole soldering with matte tin plating offers secure and long-lasting attachment. With 10 positions and a 2.54mm pitch, it provides ample connectivity options for your project. Compact in size with a height of 10.95mm and width of 8.38mm, it saves space on your board while delivering efficient connectivity. Trust the RBC10DSXN for your critical PCB interconnection needs in industries such as aerospace, defense, and telecommunications.