RBC10DTAD

Heilind Number:SULRBC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTAD

Detailed Description

Introducing the RBC10DTAD, a high-quality PCB connector designed for reliable power transmission. This female connector features two rows of 20 loop bellow contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various industrial applications. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. The matte tin termination plating guarantees secure and stable connections. Trust the RBC10DTAD for seamless board-to-board or card edge connectivity in your electronic systems.