RBC10DTAI

Heilind Number:SULRBC10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTAI

Detailed Description

Featuring a durable construction of PPS & Phosphor Bronze, SKU RBC10DTAI is a high-performance female connector designed for robust connectivity in demanding environments. With a dual-row design and threaded mount type, it ensures secure attachment on PCBs. The termination method via Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee reliable signal transmission. Operating at an amperage of 3A and voltage of 700 VAC, this connector is suitable for power and data applications. Its loop bellow contact type and right-angle orientation offer efficient cable management. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector, with a tail length of 2.54mm, is designed for easy installation. With an operating temperature range of -65 to 125°C, it is ideal for use in varied conditions. The matte tin termination plating ensures longevity. Measuring .61 inches in height and 9.4mm in width, this connector falls under the Board To Board PCB Connectors and Card Edge Connectors category, making it versatile for different PCB setups. Whether for industrial or commercial applications, the RBC10DTAI connector guarantees high reliability and performance.