RBC10DTAN

Heilind Number:SULRBC10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTAN

Detailed Description

Introducing the RBC10DTAN, a high-quality Board To Board PCB Connector designed for reliable power and signal transmission in electronic devices. With a female gender and two rows of 20 positions each, this connector offers seamless connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The right-angle orientation and thru-hole termination method make it easy to install securely. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact solution for space-constrained designs. Trust the RBC10DTAN for efficient and long-lasting board-to-board connections.