RBC10DTBD

Heilind Number:SULRBC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTBD

Detailed Description

Introducing the RBC10DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Phosphor Bronze construction, this connector guarantees reliable and efficient connectivity. Featuring a 2.54mm pitch and 20 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB designs. Gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBC10DTBD for seamless and secure board-to-board connections in your electronic projects.