| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC10DTBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULRBC10DTBI |
RBC10DTBI
| Heilind Number: | SULRBC10DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC10DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC10DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. Gold-plated contacts provide excellent conductivity, while matte tin termination ensures durability. With 20 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the RBC10DTBI for secure and efficient board-to-board connections.

