RBC10DTBS

Heilind Number:SULRBC10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTBS

Detailed Description

Introducing the RBC10DTBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 2-row, 20-position female configuration and side hole mount type, it offers versatile installation options. The contact material is gold-plated for enhanced conductivity, while the loop bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the RBC10DTBS for seamless board-to-board connections in your next project.