RBC10DTBT

Heilind Number:SULRBC10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTBT

Detailed Description

Introducing the RBC10DTBT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures efficient power delivery in demanding applications. The two-row design with 20 positions allows for versatile connectivity, while the threaded and through-hole mounting options ensure secure installation. Gold-plated contacts and a loop bellow contact type guarantee low contact resistance and long-term reliability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the RBC10DTBT for high-speed data transfer and robust performance in aerospace, defense, and industrial applications.